• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 248-501/000-012 Orange 5 pc(s)

1/2
Packaging type
Piece
Type
Blank
Factory colour
Orange
Imprint
Ohne Aufdruck
Weight
6.7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.40 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature WSB quick marking system

  • 248-501/000-012
  • Industrial packaging with 5 pieces

Technical specifications

  • WSB MARKING ORANGE PLAIN
Packaging type

Piece

Factory colour

Orange

Imprint

Ohne Aufdruck

Type

Blank

Weight

6.7 g

Manufacturer part #

248-501/000-012

Industrial packaging

Yes

Content

5 pc(s)

Series

248

Width

5 mm

Series

248

Type

248-501/000-012

Documents & Downloads

Datasheet

Datasheet 729920 WAGO 248-501/000-012 Orange 5 pc(s)

User & Safety Instructions

User & Safety Instructions 729920 WAGO 248-501/000-012 Orange 5 pc(s)

Description

Blank label width 5 mm 10 strips of 10 signs per card, orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)