• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 248-506 White 5 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
41 - 50
Labelling
Horizontal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.20 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature WSB quick marking system

  • 248-506
  • Industrial packaging with 5 pieces

Technical specifications

  • WSB MARKING 41-50 10X HORIZONTAL
Packaging type

Piece

Factory colour

White

Imprint

41 - 50

Type

Numbers

Labelling

Horizontal

Weight

6.472 g

Manufacturer part #

248-506

Industrial packaging

Yes

Content

5 pc(s)

Series

248

Width

5 mm

Series

248

Type

248-506

Documents & Downloads

Datasheet

Datasheet 729935 WAGO 248-506 White 5 pc(s)

User & Safety Instructions

User & Safety Instructions 729935 WAGO 248-506 White 5 pc(s)

Description

Imprint horizontal, 41... 50 (10x) plate width 5 mm, 10 strips of 10 signs per card, sequential numbers each strip, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)