• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-119 Group shield carrier Grey 25 pc(s)

1/2
Packaging type
Bulk
Product type
Group shield carrier
Factory colour
Grey
Connection
Snap-in
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.60 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Group shield carrier

  • 249-119
  • Industrial packaging, pack of 25

Technical specifications

Packaging type

Bulk

Product type

Group shield carrier

Factory colour

Grey

Connection

Snap-in

Connector colour

Grey

Weight

1.45 g

Manufacturer part #

249-119

Industrial packaging

Yes

Content

25 pc(s)

Series

249

Width

10 mm

Series

249

Type

249-119

Documents & Downloads

Datasheet

Datasheet 3819763 WAGO 249-119 Group shield carrier Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3819763 WAGO 249-119 Group shield carrier Grey 25 pc(s)

Description

For 1 insertion or self-adhesive plates and transparent protective strips, 10 mm snapped in and height adjustable from 43.5 mm to 59.5 mm in terminals 249-116 and 249-117, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)