• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 260-402 Gun grey 25 pc(s)

Packaging type
Package
Factory colour
Gun grey
Dim
(L x W x H) 4 x 8 x 10 mm
Manufacturer part #
260-402
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.48 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comb-style jumper bar

  • 260-402
  • Industrial packaging, pack of 25

Technical specifications

  • 2-WAY COMB.TYPE JUMPER BAR,INS.GREY
Packaging type

Package

Factory colour

Gun grey

Dim

(L x W x H) 4 x 8 x 10 mm

Manufacturer part #

260-402

Industrial packaging

Yes

Content

25 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Series

260

Width

8 mm

Height

10 mm

Length

4 mm

Series

260

Type

260-402

Cross section (flexible) (max.)

1 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 532678 WAGO 260-402 Gun grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 532678 WAGO 260-402 Gun grey 25 pc(s)

Description

Insulated, 2-way reduces the connectable cross-section to 1 mm², gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)