• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2604-3510 Print terminal 4 mm² Number of pins 10 1 pc(s)

Image similar
Product type
Print terminal
CS
11.50 mm
Pins per row
10
Number of pins
10
Connection
Spring-loaded heavy duty connector
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 18.99
-66 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal with lever

Our service for you

Technical specifications

Type

2604-3510

Product type

Print terminal

Features

+ actuator

CS

11.50 mm

No. of rows

1

Pins per row

10

Number of pins

10

Series

2604

Connection

Spring-loaded heavy duty connector

Soldering

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Manufacturer part #

2604-3510

Content

1 pc(s)

Nominal voltage

1000 V

Width

110.90 mm

Height

25.30 mm

Length

16.70 mm

Documents & Downloads

Datasheet

Datasheet 2189622 WAGO 2604-3510 Print terminal 4 mm² Number of pins 10 1 pc(s)