• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2606-1353 PCB terminal 58 pc(s)

1/2
Product type
PCB terminal
Type
2606-1353
Manufacturer part #
2606-1353
Content
58 pc(s)
Rated surge voltage
8 kV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2606-1353

Product type

PCB terminal

Manufacturer part #

2606-1353

Content

58 pc(s)

Rated surge voltage

8 kV

Test current

41 A

Operation

Lever

Rated voltage

1000 V

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3634128 WAGO 2606-1353 PCB terminal 58 pc(s)

Description

Lever 6 mm² RM 12.5 mm 3-pin,gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.