• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-208 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)

1/2
Product type
Ferrule
Cross section per core
6 mm²
Sleeve length
14 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Ferrule

  • 14 mm
  • Yellow

Technical specifications

  • FERR. W. INS.TINNED 6,0SQMM 11,5MM
Product type

Ferrule

Cross section per core

6 mm²

Sleeve length

14 mm

Insulation type

Partially insulated

Factory colour

Yellow

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

10

Manufacturer part #

216-208

Industrial packaging

Yes

Insulation material

PP

Length

14 mm

Cross-section x Length

6 mm² x 14 mm

Type

216-208

Weight

0.4 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726863 WAGO 216-208 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 726863 WAGO 216-208 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)

Description

Sleeve for 6 mm²/AWG 10, with plastic collar electroplated with tin, electrolytic copper, gas-tight aufgecrimpt, according to DIN 46228, part2/12 90, yellow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)