• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 261-405 Grey 100 pc(s)

1/2
Packaging type
Package
Factory colour
Grey
Connection
Connector
Connector colour
Grey
Manufacturer part #
261-405
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.55 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test plug module

  • 261-405
  • Industrial packaging with 100 pieces

Technical specifications

  • PRÜFADAPTER 10MM MIT RASTKLINKE
Packaging type

Package

Factory colour

Grey

Connection

Connector

Connector colour

Grey

Manufacturer part #

261-405

Industrial packaging

Yes

Content

100 pc(s)

Clamp width

10 mm

Nominal voltage

48 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Series

261

Number of pins

4

Width

10 mm

Series

261

Type

261-405

Documents & Downloads

Datasheet

Datasheet 533943 WAGO 261-405 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 533943 WAGO 261-405 Grey 100 pc(s)

Description

With snap-in jack, modular module width 10 mm, for 4-wire terminals, for Series 261, gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)