• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 267-165 267-165 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 5 Content: 250 pc(s) White Packaging ty

1/2
Packaging type
Package
Product type
Connector clip
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
1 mm²
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 6.64 / piece)
€ 1,659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • 267-165
  • Industrial packaging with 250 pieces

Technical specifications

  • FEM.CONN.SNAP IN FEET GND.EARTH 5POL
Packaging type

Package

Product type

Connector clip

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1 mm²

Number of pins

5

Factory colour

White

Series

267

Nominal current

6 A

Nominal current - rounded value

6 A

Content

250 pc(s)

Manufacturer part #

267-165

22 - 18

Stripping length

8 mm

Connection

Quick-connect

Industrial packaging

Yes

Insulation material

PA 6.6

Contact material

Cathode copper

Nominal voltage

500 V

Width

26 mm

Temperature range

-60 - +105 °C

Connector clip features

Snap-in base

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535149 WAGO 267-165 267-165 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 5 Content: 250 pc(s) White Packaging ty

User & Safety Instructions

User & Safety Instructions 535149 WAGO 267-165 267-165 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 5 Content: 250 pc(s) White Packaging ty

Description

With snap in bases and PE conductor connection, 5-pin with the splashes06, can be shifted, white.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)