• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 267-501 267-501 Connector flexible: - fixed: 1.5-2.5 mm² Number of pins: 7 Content: 50 pc(s) White

1/2
Product type
Connector
Cross section (inflexible) (min.)
1.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
7
Series
267
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • 267-501
  • Industrial packaging, pack of 50

Technical specifications

  • FEMALE CONNECTOR 7 POLE
Product type

Connector

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

7

Factory colour

White

Series

267

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Manufacturer part #

267-501

16 - 14

Stripping length

11 - 12

Connection

Quick-connect

Industrial packaging

Yes

Insulation material

PA 6.6

Contact material

Cathode copper

Nominal voltage

500 V

Width

34 mm

Temperature range

-60 - +105 °C

Connector clip features

Standard label

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535178 WAGO 267-501 267-501 Connector flexible: - fixed: 1.5-2.5 mm² Number of pins: 7 Content: 50 pc(s) White

User & Safety Instructions

User & Safety Instructions 535178 WAGO 267-501 267-501 Connector flexible: - fixed: 1.5-2.5 mm² Number of pins: 7 Content: 50 pc(s) White

Description

With standard imprint, 7-pin white.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)