1/2
2706-103
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
1
3
3
2706
11 mm
12 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
6.00 mm²
6.00 mm²
20
At an angle (to the PCB)
10
Cathode copper, tin plated
Grey
Yes
15.419 g
2706-103
Yes
55 pc(s)
630 V
30.00 mm
26.00 mm
22.50 mm
not relevant
Datasheet 655781 WAGO 2706-103 Spring-loaded terminal 6.00 mm² Number of pins 3 Grey 55 pc(s)
User & Safety Instructions 655781 WAGO 2706-103 Spring-loaded terminal 6.00 mm² Number of pins 3 Grey 55 pc(s)
The necessary accessories are required to use the article as described.