• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 277-123 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 3 Content: 500 pc(s) White

1/4
Product type
Connector clip
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
1 mm²
Number of pins
3
Series
277
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.60 / piece)
€ 1,799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male connector

  • 277-123
  • Industrial packaging with 500 pieces

Technical specifications

  • MALE CONN. 1 SQMM 3 POL. W. FIX.
Product type

Connector clip

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1 mm²

Number of pins

3

Factory colour

White

Series

277

Nominal current

10 A

Nominal current - rounded value

10 A

Content

500 pc(s)

Manufacturer part #

277-123

20 - 18

Stripping length

10 - 11 mm

Connection

Quick-connect

Industrial packaging

Yes

Insulation material

PA 6.6

Contact material

Cathode copper

Nominal voltage

400 V

Width

25 mm

Temperature range

-60 - +105 °C

Connector clip features

Snap-in base

Documents & Downloads

Datasheet

Datasheet 535258 WAGO 277-123 Connector clip flexible: - fixed: 0.5-1 mm² Number of pins: 3 Content: 500 pc(s) White

Description

With snap-in base, 3-pin with the splashes06, can be shifted, white.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.