• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2773-2401 2773-2401 Continuity flexible: 1.5-4 mm² fixed: 0.75-4 mm² Number of pins: 1 Content: 1 pc(s) Transparent

1/6
Product type
Continuity
Cross section (flexible) (min.)
1.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.75 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1170 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 3
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through connector push wire

  • Always safe and reliable connectionsMinimum space requirementTool-free push-in technology
  • Symbol image for WAGO 2773-2401 2773-2401 Continuity flexible: 1.5-4 mm² fixed: 0.75-4 mm² Number of pins: 1 Content: 1 pc(s) Transparent
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.

Technical specifications

Product type

Continuity

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

1

Factory colour

Transparent

Series

2773

Nominal current

32 A

Nominal current - rounded value

32 A

Content

1 pc(s)

Dim

(L x W x H) 29 x 7.0000 x 6.0000 mm

Manufacturer part #

2773-2401

18 - 14

Connection

Push-in connector

Contact material

Cathode copper

Nominal voltage

450 V

Width

7.0000 mm

Length

29 mm

Connector clip features

Actuator

Depth

30.0000 mm

Height

6.0000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865674 WAGO 2773-2401 2773-2401 Continuity flexible: 1.5-4 mm² fixed: 0.75-4 mm² Number of pins: 1 Content: 1 pc(s) Transparent

Description

The plug-in through connector is the ideal product for connecting wires in the smallest possible space. There are many possible applications for plug-in through connectors, be it a wire that is too short in the flush mounting box to extend whole lines or repair damaged lines. You can use the plug-in through connector to connect electrical wires easily, quickly and safely to the smallest possible space, and completely without the need for tools. During repair, the connector can be used flush mounting thanks to maintenance-free spring technology with a suitable shrink hose and thus becomes a real problem solver and indispensable assistant. Thanks to its short and compact design, several passage connectors can be arranged one after the other to save space.

This text is machine translated.

Features

  • Easy checking of the correct stripping length thanks to the pressure gaugeOptimal grip thanks to integrated recessed handleProvides plenty of space for use thanks to the extremely small dimensions (29 mm)Full rated current for 4mm² conductors with 32 A.Easy testing of correct conductor position with a clear, transparent housingPlug in the wire and ready Tool-free operation thanks to maintenance-free spring connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.96€ 6.66*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)