• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2773-2401-100 2773-2401 Continuity flexible: 0.75-4 mm² fixed: 0.75-4 mm² Number of pins: 1 Content: 100 pc(s) Tran

1/5
Packaging type
Box
Product type
Continuity
Cross section (flexible) (min.)
0.75 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.75 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 0.39 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through connector push wire

  • Always safe and reliable connectionsMinimum space requirementTool-free push-in technology
  • Symbol image for WAGO 2773-2401-100 2773-2401 Continuity flexible: 0.75-4 mm² fixed: 0.75-4 mm² Number of pins: 1 Content: 100 pc(s) Tran
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.

Technical specifications

Packaging type

Box

Product type

Continuity

Cross section (flexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

1

Factory colour

Transparent

Series

2773

Nominal current

32 A

Nominal current - rounded value

32 A

Content

100 pc(s)

Dim

(W x H x D) 7 x 6 x 30 mm

Manufacturer part #

2773-2401-100

18 - 14

Contact material

Cathode copper

Nominal voltage

450 V

Width

7 mm

Depth

30 mm

Height

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865675 WAGO 2773-2401-100 2773-2401 Continuity flexible: 0.75-4 mm² fixed: 0.75-4 mm² Number of pins: 1 Content: 100 pc(s) Tran

Description

The plug-in through connector is the ideal product for connecting wires in the smallest possible space. There are many possible applications for plug-in through connectors, be it a wire that is too short in the flush mounting box to extend whole lines or repair damaged lines. You can use the plug-in through connector to connect electrical wires easily, quickly and safely to the smallest possible space, and completely without the need for tools. During repair, the connector can be used flush mounting thanks to maintenance-free spring technology with a suitable shrink hose and thus becomes a real problem solver and indispensable assistant. Thanks to its short and compact design, several passage connectors can be arranged one after the other to save space.

This text is machine translated.

Features

  • Easy checking of the correct stripping length thanks to the pressure gaugeOptimal grip thanks to integrated recessed handleProvides plenty of space for use thanks to the extremely small dimensions (29 mm)Full rated current for 4mm² conductors with 32 A.Easy testing of correct conductor position with a clear, transparent housingPlug in the wire and ready Tool-free operation thanks to maintenance-free spring connection

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)