• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-402 Grey 25 pc(s)

Packaging type
Piece
Factory colour
Grey
Dim
(L x W) 8 mm x 5 mm
Connection
Clamp
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.34 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-bridge

  • 280-402
  • 200 pieces/bag

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W) 8 mm x 5 mm

Connection

Clamp

Connector colour

Grey

Weight

1.3 g

Manufacturer part #

280-402

Industrial packaging

Yes

Content

25 pc(s)

Nominal current

24 A

Nominal current - rounded value

24 A

Series

280

Width

5 mm

Length

8 mm

Series

280

Type

280-402

Documents & Downloads

Datasheet

Datasheet 3220740 WAGO 280-402 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3220740 WAGO 280-402 Grey 25 pc(s)

Description

Insulated, IN = IN terminal gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)