• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-492 Grey 200 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W) 4 mm x 13.8 mm
Connection
Clamp
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 1.12 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alternate comb-style jumper bar

  • 280-492
  • 200 pieces/bag

Technical specifications

  • ALTERN. JUMPER COMB 2 POL.INSULATED
Packaging type

Package

Factory colour

Grey

Dim

(L x W) 4 mm x 13.8 mm

Connection

Clamp

Connector colour

Grey

Weight

1.153 g

Manufacturer part #

280-492

Industrial packaging

Yes

Content

200 pc(s)

Series

280

Number of pins

2

Width

13.8 mm

Length

4 mm

Series

280

Type

280-492

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535683 WAGO 280-492 Grey 200 pc(s)

User & Safety Instructions

User & Safety Instructions 535683 WAGO 280-492 Grey 200 pc(s)

Description

Insulated, 2-WAY IN = at the terminal, gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)