
Number (Package size 50 pc(s))
Total (€ 6.98 / piece)
€ 349.00
incl. VAT
14-day return policy included
Highlights & Details
Diode module
- 280-803/281-411
- Industrial packaging, pack of 50
Technical specifications
- COMPONENT PLUG 2 POLES 10 MM
- Packaging type
Package
- Factory colour
Grey
- Connector colour
Grey
- Manufacturer part #
280-803/281-411
- Industrial packaging
Yes
- Content
50 pc(s)
- Clamp width
10 mm
- Nominal voltage
250 V
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Series
280
- Width
10 mm
- Series
280
- Type
280-803/281-411
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 536150 WAGO 280-803/281-411 Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 536150 WAGO 280-803/281-411 Grey 50 pc(s)
Description
With diode 1N4007, 10 mm wide gray.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































