• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-402 Bridge Grey 25 pc(s)

Product type
Bridge
Factory colour
Grey
Dim
(L x W) 8 mm x 6 mm
Weight
1.714 g
Manufacturer part #
281-402
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Bridge

  • 281-402
  • Industrial packaging, pack of 25

Technical specifications

Product type

Bridge

Factory colour

Grey

Dim

(L x W) 8 mm x 6 mm

Weight

1.714 g

Manufacturer part #

281-402

Industrial packaging

Yes

Content

25 pc(s)

Nominal current

26 A

Nominal current - rounded value

26 A

Series

281

Width

6 mm

Length

8 mm

Series

281

Type

281-402

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3827234 WAGO 281-402 Bridge Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3827234 WAGO 281-402 Bridge Grey 25 pc(s)

Description

Insulated, IN = IN terminal rated current 32 A, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)