• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-328 Orange 50 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 94.4 x 2.5 x 37.5 mm
Connector colour
Orange
Weight
6.02 g
Datasheet (PDF)
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.98 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End and intermediate plate

  • 283-328
  • Industrial packaging, pack of 50

Technical specifications

  • END- AND INTERMEDIATE PLATE, ORANGE
Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 94.4 x 2.5 x 37.5 mm

Connector colour

Orange

Weight

6.02 g

Manufacturer part #

283-328

Industrial packaging

Yes

Content

50 pc(s)

Series

283

Width

2.5 mm

Height

37.5 mm

Length

94.4 mm

Series

283

Type

283-328

Documents & Downloads

Datasheet

Datasheet 536944 WAGO 283-328 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 536944 WAGO 283-328 Orange 50 pc(s)

Description

2.5 mm thick orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)