• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-188 Serial terminal Clamp 1 pc(s) Piece

Packaging type
Piece
Product type
Serial terminal
Connection
Clamp
Content
1 pc(s)
Features
High current
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

High current

Connection

Clamp

Manufacturer part #

285-188

Content

1 pc(s)

Type

285-188

Flammability rating

V0

Cross section

95 mm²

Test current

232 A

Operation

Allen key socket 8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3634625 WAGO 285-188 Serial terminal Clamp 1 pc(s) Piece

Description

With high-current terminals 95 mm², multi-colored WAGO 285-188

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.