• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-420 Yellow 100 pc(s)

Packaging type
Package
Factory colour
Yellow
Imprint
Blitzpfeil
Connector colour
Yellow
Weight
0.43 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective warning marker

  • 285-420
  • Industrial packaging with 100 pieces

Technical specifications

  • PROT.WARN.MARKER W.HIGH-VOLT. SYMB.
Packaging type

Package

Factory colour

Yellow

Imprint

Blitzpfeil

Connector colour

Yellow

Weight

0.43 g

Manufacturer part #

285-420

Industrial packaging

Yes

Content

100 pc(s)

Series

285

Series

285

Type

285-420

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537188 WAGO 285-420 Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537188 WAGO 285-420 Yellow 100 pc(s)

Description

With black lightning symbol, yellow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)