• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-421 Yellow 100 pc(s)

Packaging type
Package
Factory colour
Yellow
Connection
Clamp
Connector colour
Yellow
Weight
0.67 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.48 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finger guard

  • 285-421
  • Industrial packaging with 100 pieces

Technical specifications

  • FINGERSCHUTZABDECKUNG
Packaging type

Package

Factory colour

Yellow

Connection

Clamp

Connector colour

Yellow

Weight

0.67 g

Manufacturer part #

285-421

Industrial packaging

Yes

Content

100 pc(s)

Series

285

Series

285

Type

285-421

Cross section (inflexible) (max.)

35 mm²

Documents & Downloads

Datasheet

Datasheet 537191 WAGO 285-421 Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 537191 WAGO 285-421 Yellow 100 pc(s)

Description

Serves as a protection against accidental contact for unused clamping points, for high current clamps 35 mm² yellow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)