• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 289-664 Connection module Content: 1 pc(s)

1/2
Product type
Connector module
Connection
Pull spring
Dim
(W x H x D) 56 x 34 x 85 mm
Operating current
8 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Connection module

  • Mounting base for TS 35
  • 289-664

Technical specifications

Product type

Connector module

Connection

Pull spring

Dim

(W x H x D) 56 x 34 x 85 mm

Operating current

8 A

Content

1 pc(s)

Suitable for

8x 3-wire int

Width

56 mm

Height

34 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Series

CAGE CLAMP® Serie 236

Depth

85 mm

Operating voltage

125 V AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 737894 WAGO 289-664 Connection module Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737894 WAGO 289-664 Connection module Content: 1 pc(s)

Description

For 8 x 3-wire int.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)