
1/2
Image similar
Transfer module
25
Spring-loaded terminal
(W x H) 69 mm x 34 mm
D-SUB female header
2 A
1 pc(s)
25
69 mm
34 mm
2.5 mm²
0.08 mm²
CAGE CLAMP® Serie 736
+50 °C
-20 °C
+ D-SUB pin strip
TS 35 socket
Series 236 CAGE CLAMP®
Connector contact: Au over 2 µm Ni
0.08 - 2.5 mm²
25
-
-20 - +50 °C
125 V AC/DC
Datasheet 741283 WAGO 289-722 Interface Module D-subminiature Header 0.08 - 2.5 mm²
User & Safety Instructions 741283 WAGO 289-722 Interface Module D-subminiature Header 0.08 - 2.5 mm²
The necessary accessories are required to use the article as described.