• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-110 Black 1 pc(s)

Packaging type
Piece
Factory colour
Black
Connector colour
Black
Weight
10.345 g
Manufacturer part #
709-110
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • WIRE COMMONING CHAIN 4-POS
Packaging type

Piece

Factory colour

Black

Connector colour

Black

Weight

10.345 g

Manufacturer part #

709-110

Content

1 pc(s)

Material

Copper

Nominal current

24 A

Nominal current - rounded value

24 A

Series

709

Number of pins

4

Length

110 mm

Series

709

Type

709-110

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537689 WAGO 709-110 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537689 WAGO 709-110 Black 1 pc(s)

Description

Insulated, 4 connections 3 x 110 mm, black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)