• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-112 Black 1 pc(s)

Factory colour
Black
Connection
Wire
Connector colour
Black
Weight
10 g
Manufacturer part #
709-112
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • WIRE COMMONING CHAIN
Factory colour

Black

Connection

Wire

Connector colour

Black

Weight

10 g

Manufacturer part #

709-112

Content

1 pc(s)

Nominal current

24 A

Nominal current - rounded value

24 A

Series

709

Number of pins

3

Length

170 mm

Series

709

Type

709-112

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537702 WAGO 709-112 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537702 WAGO 709-112 Black 1 pc(s)

Description

Insulated, 3 connections 2 x 170 mm, black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)