• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-119 Grey 50 pc(s)

1/2
Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Weight
1.491 g
Manufacturer part #
709-119
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.38 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrier end element

  • 709-119
  • Industrial packaging, pack of 50

Technical specifications

  • CARRIER-END ELEMENT
Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Weight

1.491 g

Manufacturer part #

709-119

Industrial packaging

Yes

Content

50 pc(s)

Series

709

Series

709

Type

709-119

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537704 WAGO 709-119 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 537704 WAGO 709-119 Grey 50 pc(s)

Description

Height adjustable, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)