• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-168 Grey 10 pc(s)

1/3
Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 160 x 8 x 97.5 mm
Weight
24.773 g
Manufacturer part #
709-168
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover carrier

  • 709-168
  • Industrial packaging, pack of 10

Technical specifications

  • COVER PROILE CARRIER (TYPE 2)
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 160 x 8 x 97.5 mm

Weight

24.773 g

Manufacturer part #

709-168

Industrial packaging

Yes

Content

10 pc(s)

Series

709

Width

8 mm

Height

97.5 mm

Length

160 mm

Series

709

Type

709-168

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537715 WAGO 709-168 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 537715 WAGO 709-168 Grey 10 pc(s)

Description

Type 2, including fixing and locking screws and knurled nut suitable for terminal blocks series 283 to 285, suitable for double and triple terminals series 279 to 281, suitable for TOPJOB ® terminal blocks series 780 to 785,775, 776 un.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)