• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 709-196 Translucent 1 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Translucent
Imprint
Ohne Aufdruck
Dim
(L x W) 1 m x 7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 7.99
-46 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MARKER STRIP 1M FOR CENT.MARK.870ser
Packaging type

Piece

Factory colour

Translucent

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W) 1 m x 7.5 mm

Weight

4 g

Manufacturer part #

709-196

Content

1 pc(s)

Clamp width

7.5 mm

Series

709

Width

7.5 mm

Length

1 m

Series

709

Type

709-196

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537727 WAGO 709-196 Translucent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537727 WAGO 709-196 Translucent 1 pc(s)

Description

Blank, 7.5 mm wide, 1 m long, for central labelling group labelling, transparent, translucent.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)