• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 730-106 730-106 Connector clip flexible: - fixed: 0.75-1.5 mm² Number of pins: 6 Content: 50 pc(s) Grey

1/2
Product type
Connector clip
Cross section (inflexible) (min.)
0.75 mm²
Cross section (inflexible) (max.)
1.5 mm²
Number of pins
6
Series
730
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.70 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket

  • 730-106
  • Industrial packaging, pack of 50

Technical specifications

  • WIRE-TAP BRANCH CONN.FEM.CONN. 6 P.
Product type

Connector clip

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

1.5 mm²

Number of pins

6

Factory colour

Grey

Series

730

Nominal current

6 A

Nominal current - rounded value

6 A

Content

50 pc(s)

Manufacturer part #

730-106

Stripping length

8 - 9 mm

Connection

Cut & Clip

Industrial packaging

Yes

Insulation material

PA 6.6

Contact material

Brass tin plated

Nominal voltage

400 V

Temperature range

-60 - +85 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 542785 WAGO 730-106 730-106 Connector clip flexible: - fixed: 0.75-1.5 mm² Number of pins: 6 Content: 50 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 542785 WAGO 730-106 730-106 Connector clip flexible: - fixed: 0.75-1.5 mm² Number of pins: 6 Content: 50 pc(s) Grey

Description

6-pin, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.48*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)