• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 734-368/037-000 Feedthrough base termnial 25 pc(s)

1/2
Product type
Feedthrough base termnial
Content
25 pc(s)
Type
734-368/037-000
Manufacturer part #
734-368/037-000
Rated surge voltage
2.5 kV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

734-368/037-000

Product type

Feedthrough base termnial

Content

25 pc(s)

Manufacturer part #

734-368/037-000

Rated surge voltage

2.5 kV

Test current

10 A

Operation

Operating tool

Rated voltage

320 V

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3635585 WAGO 734-368/037-000 Feedthrough base termnial 25 pc(s)

Description

100% faulty plug protected, light gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.