• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-495/040-002 PLC 3-phase power meter 750-495/040-002 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC 3-phase power meter

Type

750-495/040-002

No. of analogue inputs

7

Height

67.8 mm

Length

100 mm

Width

24 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

IP20

Dim

(L x W x H) 100 x 24 x 67.8 mm

Manufacturer part #

750-495/040-002

Connection

Spring-loaded connector

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1924059 WAGO 750-495/040-002 PLC 3-phase power meter 750-495/040-002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924059 WAGO 750-495/040-002 PLC 3-phase power meter 750-495/040-002 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.