• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-975 RJ45-Plug Connector IP20 - CAT5e 8P8C RJ45 Plug, straight Grey

Packaging type
Piece
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 5e
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 750-975 RJ45-Plug Connector IP20 - CAT5e 8P8C RJ45 Plug, straight Grey

  • Quick connection technology
  • Symbol image for WAGO 750-975 RJ45-Plug Connector IP20 - CAT5e 8P8C RJ45 Plug, straight Grey

Technical specifications

  • Changeover resistance: (Wire) 1 mΩ (strand) 5 mΩ
Packaging type

Piece

Type

750-975

Connector type

Plug, straight

No. of pins

8P8C

CAT 5e

Connector standard

RJ45

Connection

Quick-connect

Factory colour

Grey

Content

1 pc(s)

Compatible with (details)

0.13 - 0.24 mm² for one Conductor

0.14 - 0.23 mm² for fine. Conductor.

IP20

Material (details)

Bronze

Type

IDC/Cutting terminal contact

Nominal current

1.75 A

Contact resistance

(Wire) 1 mΩ (strand) 5 mΩ

Pins

8P8C

Connection

-

Temperature range

-10 - +60 °C

Casing

Plastic

Documents & Downloads

Datasheet

Datasheet 730247 WAGO 750-975 RJ45-Plug Connector IP20 - CAT5e 8P8C RJ45 Plug, straight Grey

User & Safety Instructions

User & Safety Instructions 730247 WAGO 750-975 RJ45-Plug Connector IP20 - CAT5e 8P8C RJ45 Plug, straight Grey

Information

Information 730247 WAGO 750-975 RJ45-Plug Connector IP20 - CAT5e 8P8C RJ45 Plug, straight Grey

Certificate

Certificate 730247 WAGO 750-975 RJ45-Plug Connector IP20 - CAT5e 8P8C RJ45 Plug, straight Grey

Description

This mains plug can be mounted "without tools". Flexible as well as rigid cables can be mounted.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)