• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-1250/1013-010 RJ45 Patch cable 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
No. of A connectors
1 x
Type A
M12 plug
No. of B connections
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

M12 plug

Cable use

Networks

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3635761 WAGO 756-1250/1013-010 RJ45 Patch cable 1 pc(s)

Description

RJ-45 RJ-45, green WAGO 756-1250/1013-010

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.