• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-3204/190-100 Sensor/actuator connector (pre-fab) M23 Socket, straight 10.00 m No. of pins (RJ): 12 1 pc(s)

1/4
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M23 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M23 KABEL BU WINKLIG 19-POL. 10M
Type

756-3204/190-100

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M23 socket, straight

No. of pins

12

Cable length

10.00 m

Nominal voltage

300 V

Connection

Open end cable

Thread type connection side

M23

Cable colour

Black

Min. temperature

-5 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

756-3204/190-100

Content

1 pc(s)

Cable diameter (details)

27.90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546271 WAGO 756-3204/190-100 Sensor/actuator connector (pre-fab) M23 Socket, straight 10.00 m No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546271 WAGO 756-3204/190-100 Sensor/actuator connector (pre-fab) M23 Socket, straight 10.00 m No. of pins (RJ): 12 1 pc(s)

Description

, Angled, 19-pin 10 m, one end prefabricated (with free cable end), M23 socket axial.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)