• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-5401/050-010 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ):

1/4
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 47.50 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator cable

  • 756-5401/050-010
  • Industrial packaging, pack of 10

Technical specifications

  • M12 BUCHSE AXIAL,M12 STECK.AXIAL, 1M
Type

756-5401/050-010

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Black

IP67

Features

Suitable for drag chains

Min. temperature

+90 °C

Max. temperature

-50 °C

Seal type

Screw-on

Manufacturer part #

756-5401/050-010

Industrial packaging

Yes

Content

10 pc(s)

Cable diameter (details)

5 mm

Documents & Downloads

Datasheet

Datasheet 546465 WAGO 756-5401/050-010 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ):

User & Safety Instructions

User & Safety Instructions 546465 WAGO 756-5401/050-010 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ):

Description

Both ends fitted, 5-pin M12 socket axial, M12 plug axial, 1 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)