• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-5509/040-010 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ)

1/4
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 44.50 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator cable

  • 756-5509/040-010
  • Industrial packaging, pack of 10

Technical specifications

  • M8 BUCHSE WINKL./M12 STECK.AXIAL, 1M
Type

756-5509/040-010

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

M8 socket, right angle

No. of pins

4

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M8

Cable colour

Black

IP67

Features

Suitable for drag chains

Min. temperature

+90 °C

Max. temperature

-50 °C

Seal type

Screw-on

Manufacturer part #

756-5509/040-010

Industrial packaging

Yes

Content

10 pc(s)

Cable diameter (details)

4.7 mm

Documents & Downloads

Datasheet

Datasheet 546546 WAGO 756-5509/040-010 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ)

User & Safety Instructions

User & Safety Instructions 546546 WAGO 756-5509/040-010 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, right angle 1.00 m No. of pins (RJ)

Description

Both ends fitted, 4-pin M8-socket, angled, M12 plug axial, 1 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)