
WAGO 756-5517/040-020 Sensor/actuator splitter/adapter M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ):
Highlights & Details
Sensor/actuator distribution cable
- 756-5517/040-020
- Industrial packaging, pack of 10
Technical specifications
- 4-POL.M12 VERT,M12 BU WINKL,2,0M
- Packaging type
Piece
- Type
756-5517/040-020
- Product type
Sensor/actuator splitter/adapter
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, right angle
M12 socket, right angle
- No. of pins
4
- Cable length
2.00 m
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Seal type
Screw-on
- Manufacturer part #
756-5517/040-020
- Industrial packaging
Yes
- Content
10 pc(s)
- Cable diameter (details)
4.7 mm
Documents & Downloads
Datasheet
Datasheet 546578 WAGO 756-5517/040-020 Sensor/actuator splitter/adapter M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ):
User & Safety Instructions
User & Safety Instructions 546578 WAGO 756-5517/040-020 Sensor/actuator splitter/adapter M12 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ):
Description
This text is machine translated.



























