
WAGO 756-9105/030-000 Sensor/actuator connector M8 Plug, right angle No. of pins (RJ): 3 5 pc(s)
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 17.20 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Connectors for sensor/actuator cable
- 756-9105/030-000
- Industrial packaging with 5 pieces
Technical specifications
- 3-POL. M8 STECKER WINKLIG
- Type
756-9105/030-000
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M8 plug, right angle
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Press-in
- Factory colour
Black
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- max. cross section
0.34 mm²
- Min. cross section
0.14 mm²
- Seal type
Screw-on
- Manufacturer part #
756-9105/030-000
- Industrial packaging
Yes
- Content
5 pc(s)
- Cable diameter (details)
5 mm
Documents & Downloads
Datasheet
Datasheet 546582 WAGO 756-9105/030-000 Sensor/actuator connector M8 Plug, right angle No. of pins (RJ): 3 5 pc(s)
User & Safety Instructions
User & Safety Instructions 546582 WAGO 756-9105/030-000 Sensor/actuator connector M8 Plug, right angle No. of pins (RJ): 3 5 pc(s)
Description
3-pin, M8-plug, angled.
This text is machine translated.
This text is machine translated.






























