• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 758-879/000-000 CF Card PLC memory module

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CF memory card

  • 1 GB storage capacity

Technical specifications

  • MEMORY CARD (CF)
Product type

PLC memory module

Height

36.4 mm

Width

42.8 mm

Dim

(W x H x D) 42.8 x 36.4 x 3.3 mm

Manufacturer part #

758-879/000-000

Type

758-879/000-000 CF Card

Max. ambient temperature

85 °C

Min. ambient temperature

-40 °C

Weight

11 g

Content

1 pc(s)

Depth

3.3 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192276 WAGO 758-879/000-000 CF Card PLC memory module

User & Safety Instructions

User & Safety Instructions 192276 WAGO 758-879/000-000 CF Card PLC memory module

Description

.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)