• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 758-879/000-100 DVI-D PLC lead

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ANSCHLUßLEITUNG DVI-D 3M
Product type

PLC lead

Length

3 m

Manufacturer part #

758-879/000-100

Type

758-879/000-100 DVI-D

Type

Connection cable DVI-D, 3m long

Weight

250 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192280 WAGO 758-879/000-100 DVI-D PLC lead

User & Safety Instructions

User & Safety Instructions 192280 WAGO 758-879/000-100 DVI-D PLC lead

Description

3 m with DVI connectors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)