• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 787-1702 Rail mounted PSU (DIN) 24 V 1.25 A 30 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 787-1702 Rail mounted PSU (DIN) 24 V 1.25 A 30 W No. of outputs:1 x Content 1 pc(s)

  • Input voltage range: 100 - 240 V AC
  • 1 phase
  • Output: 24V DC
  • Switched Mode
  • Termination type: CAGE CLAMP terminals

Technical specifications

  • Protection type IP20
  • Ambient temperature -20 °C to +60 °C
Type

Switched PSU

Nominal input voltage

110 V/AC

240 V/AC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

Output voltage

24 V DC

Input voltage

100 - 240 V AC

Input voltage (max.)

264 V AC

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

30 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V

No. of outputs

1 x

Dim

(L x W x H) 30 x 99 x 90 mm

Weight

250 g

Output voltage (max.)

26 V

Output voltage (min.)

22 V

Operating temperature (max.)

60 °C

Operating temperature (min.)

-20 °C

Manufacturer part #

787-1702

Content

1 pc(s)

Width

99 mm

Height

90 mm

Length

30 mm

Type

787-1702

Connections

Terminal

99

90 mm

30 mm

FALSE

FALSE

6

AC/DC

Spring clamp connection

TRUE

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1429834 WAGO 787-1702 Rail mounted PSU (DIN) 24 V 1.25 A 30 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429834 WAGO 787-1702 Rail mounted PSU (DIN) 24 V 1.25 A 30 W No. of outputs:1 x Content 1 pc(s)

Description

787-1702 power supply with 24V DC output - belonging to Wago's EPSITRON ECO POWER series of economical DIN rail power supplies for standard applications.

These power supplies are an economical alternative for applications that simply require 24Vdc without additional functions. Packaged in a flat and solid metal housing, the 787-1702 provides a output current.

ECO Power Supplies lower project and operating costs with advanced features including: LED status indication, front-panel adjustable output voltage, efficiency levels up to 82% and maintenance-free CAGE CLAMP® terminations.

Fast and Safe Connection
CAGE CLAMP® Spring Pressure Connection Technology provides fast, vibration-free and maintenance-free termination of solid, finestranded or ferruled conductors.

Fast Installation
All ECO Power Supplies have a flat and very robust DIN rail mount metal housing. Mounting is simple, thanks to a readily accessible plate on the device.

Clear Indication
All ECO Power Supplies indicate output voltage availability via green LED. A red LED indicates an overvoltage. This simplifies start-up and quickly provides maintenance personnel with system or machine status.

High Load-Carrying Capacity
ECO Power Supplies detect overload from 1.15x nominal output current. The units can be overloaded up to 1.4x the nominal current. The output voltage is considerably reduced if the overload continuous rising. In case of a low-resistance short-circuit, the output will be switched off. As soon as the short circuit has been removed, the output will automatically reactivate.

Universal Supply
The wide range of input voltages ECO Power Supplies allows feeds of 85 to 264Vac – mass-produced machines can operate on different supply networks in Europe, America or Asia without additional conversion or setting. This feature increases tolerance of voltage fluctuations within a supply network, increasing reliability.

Approvals

Features

  • 24Vdc output voltage, adjustable
  • Open circuit and shortcircuit protected
  • CAGE CLAMP® connection technology
  • LED status indication
  • Wide input voltage range

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.97*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)