• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-108 N/A 1 pc(s)

1/2
Packaging type
Piece
Factory colour
Multicolour
Connection
Clip
Connector colour
Grey
Weight
12 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shielding clamp bracket

  • Symbol image for WAGO 790-108 N/A 1 pc(s)

Technical specifications

Packaging type

Piece

Factory colour

Multicolour

Connection

Clip

Connector colour

Grey

Weight

12 g

Manufacturer part #

790-108

Content

1 pc(s)

Clamp width

11 mm

Material

Stainless steel

Series

790

Width

11 mm

Series

790

Type

790-108

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 735618 WAGO 790-108 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735618 WAGO 790-108 N/A 1 pc(s)

Description

The terminal clamp is closed with the knurled screw. It can be hanged directly in the specially perforated TS. Together with the carrier it can also be placed at other carry rails.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)