• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 790-116 Screen Terminal Clamp

1/2
Factory colour
Multicolour
Connection
Screw terminal
Weight
0
Manufacturer part #
790-116
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 790-116 Screen Terminal Clamp

  • Symbol image for WAGO 790-116 Screen Terminal Clamp

Technical specifications

Factory colour

Multicolour

Connection

Screw terminal

Weight

0

Manufacturer part #

790-116

Content

1 pc(s)

Clamp width

19 mm

Series

790

Width

11 mm

Series

790

Type

790-116

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 734865 WAGO 790-116 Screen Terminal Clamp

User & Safety Instructions

User & Safety Instructions 734865 WAGO 790-116 Screen Terminal Clamp

Description

The terminal clamp is closed with the knurled screw. It can be hanged directly in the specially perforated TS. Together with the carrier it can also be placed at other carry rails.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 515.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)