• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 792-805 N/A 1 pc(s)

1/3
Packaging type
Piece
Factory colour
Grey
Stripping length (max.)
5 mm
Dim
(L x W) 6 mm x 6 mm
Connection
Spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Grey

Stripping length (max.)

5 mm

Dim

(L x W) 6 mm x 6 mm

Connection

Spring-loaded terminal

Connector colour

Grey

Weight

38 g

Manufacturer part #

792-805

Content

1 pc(s)

Series

792

Number of pins

2

Width

6 mm

Length

6 mm

Series

792

Type

792-805

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641153 WAGO 792-805 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641153 WAGO 792-805 N/A 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.