• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 793-472/000-023 Green 5 pc(s)

Packaging type
Package
Type
Letters
Factory colour
Green
Connector colour
Green
Weight
9 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Identification Cards

  • 793-472/000-023
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Green

Type

Letters

Connector colour

Green

Weight

9 g

Manufacturer part #

793-472/000-023

Industrial packaging

Yes

Content

5 pc(s)

Series

793

Series

793

Type

793-472/000-023

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652906 WAGO 793-472/000-023 Green 5 pc(s)

User & Safety Instructions

User & Safety Instructions 652906 WAGO 793-472/000-023 Green 5 pc(s)