
Number
Total (€ 4.99 / piece)
€ 6.99
-29 %
€ 4.99
incl. VAT
14-day return policy included
Highlights & Details
WAGO 793-5502 WMB-identification Cards
- For clamp width 5 - 5.2 mm (Series 2002-2016, 2022)
Technical specifications
- Factory colour
White
- Imprint
1 - 10
- Type
Numbers
- Type
Horizontal print
- Labelling
Horizontal overprint
- Weight
48.00
- Manufacturer part #
793-5502
- Content
1 pc(s)
- Series
793
- Series
793
- Type
793-5502
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 731428 WAGO 793-5502 WMB-identification Cards
Datasheet 731428 WAGO 793-5502 WMB-identification Cards
User & Safety Instructions
User & Safety Instructions 731428 WAGO 793-5502 WMB-identification Cards
Description
Identification strips for WAGO-terminal strips/blocks.
Scope of delivery
- 1 card with 10 Stripes à 10 Shields.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.28€ 6.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























