• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 793-5503/000-007 Grey 5 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
Grey
Weight
8.81 g
Manufacturer part #
793-5503/000-007
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Identification Cards

  • 793-5503/000-007
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Type

Numbers

Weight

8.81 g

Manufacturer part #

793-5503/000-007

Industrial packaging

Yes

Content

5 pc(s)

Series

793

Width

5 mm

Series

793

Type

793-5503/000-007

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652570 WAGO 793-5503/000-007 Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 652570 WAGO 793-5503/000-007 Grey 5 pc(s)