• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 793-566 White 1 pc(s)

Image similar
Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
1 - 50
Weight
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 9.99
-50 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Identification Cards

  • For terminal width 5 - 17.5 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

White

Imprint

1 - 50

Type

Numbers

Weight

0

Manufacturer part #

793-566

Content

1 pc(s)

Series

793

Series

793

Type

793-566

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 731330 WAGO 793-566 White 1 pc(s)

Datasheet 731330 WAGO 793-566 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731330 WAGO 793-566 White 1 pc(s)

Description

Scope of delivery

  • 1 card with 10 strips of 10 labels.

More interesting products

(*All information is plus legal VAT)