• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 812-110 Green, Yellow 12 pc(s)

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Factory colour
Green
Yellow
Stripping length
12 mm
Stripping length (max.)
10 mm
Dim
(L x W x H) 38 x 38 x 42.5 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PE connection block 16 mm²

  • 812-110
  • Industrial packaging with 12 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Green

Yellow

Stripping length

12 mm

Stripping length (max.)

10 mm

Dim

(L x W x H) 38 x 38 x 42.5 mm

Connection

Spring-loaded terminal

Weight

42.67 g

Manufacturer part #

812-110

Industrial packaging

Yes

Content

12 pc(s)

Clamp width

38 mm

Series

812

Width

38 mm

Height

42.5 mm

Length

38 mm

Series

812

Type

812-110

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Cross section (flexible) (min.)

1.5 mm²

Cross section (inflexible) (min.)

1.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655193 WAGO 812-110 Green, Yellow 12 pc(s)

User & Safety Instructions

User & Safety Instructions 655193 WAGO 812-110 Green, Yellow 12 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.